You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2200-2301 - 

Reed Relay, SPST-NO, 5 VDC, 2200 Series, Through Hole, 150 ohm, 500 mA

2200-2301 - Reed Relay, SPST-NO, 5 VDC, 2200 Series, Through Hole, 150 ohm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2200-2301
Order Code:
1081643
Product Range
2200 Series
Technical Datasheet:
2200-2301   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
5VDC
:
2200 Series
:
Through Hole
:
150ohm
:
500mA
:
150V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2200-2301 is a 1-pole Reed Relay with 1 form-A contact configuration, 2200 series. Electrostatic shield. Ideally suited to the needs of Automated Test Equipment. Very small (0.17-inch²), high reliability reed relays. High speed switching compared to electromechanical relays. Epoxy coated steel shell provides magnetic shielding. ATE industry standards. Specifically engineered for OEM designs and maintenance of existing production fixtures.
  • High insulation resistance
  • Hermetically sealed contacts for long life
  • Electrostatic shield for reducing capacitive coupling

Applications

Industrial, Power Management, Automation & Process Control, Test & Measurement

Associated Products

Compare Selected

Related Searches

241 In stock

91 available for next business day delivery
150 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/2/20

S$18.34 ( S$19.62 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$18.34 (S$19.62)
  ( )
10+ S$16.31 (S$17.45)
  ( )
25+ S$15.48 (S$16.56)
  ( )
50+ S$14.66 (S$15.69)
  ( )
100+ S$13.85 (S$14.82)
  ( )
250+ S$12.63 (S$13.51)