You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2211-12-301 - 

Reed Relay, SPDT, 12 VDC, 2200 Series, Through Hole, 1.5 kohm, 250 mA

2211-12-301 - Reed Relay, SPDT, 12 VDC, 2200 Series, Through Hole, 1.5 kohm, 250 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2211-12-301
Order Code:
1454986
Product Range
2200 Series
Technical Datasheet:
2211-12-301   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
2200 Series
:
Through Hole
:
1.5kohm
:
250mA
:
100V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2211-12-301 is a Reed Relay without shield. This 2200-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment and RF requirements. High speed switching compared to electromechanical relays. Epoxy coated steel shell provides magnetic shield.
  • High insulation resistance
  • High reliability
  • -20 to 85°C Operating temperature range

Applications

Automation & Process Control

Associated Products

Compare Selected

Related Searches

584 In stock

73 available for 3 - 4 business days delivery
511 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

S$30.35 ( S$32.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$30.35 (S$32.47)
  ( )
10+ S$26.99 (S$28.88)
  ( )
29+ S$25.64 (S$27.43)
  ( )
58+ S$24.29 (S$25.99)
  ( )
116+ S$22.94 (S$24.55)
  ( )
261+ S$20.92 (S$22.38)