You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9007-12-00 - 

Reed Relay, SPST-NO, 12 VDC, 9007 Series, Through Hole, 1 kohm, 500 mA

9007-12-00 - Reed Relay, SPST-NO, 12 VDC, 9007 Series, Through Hole, 1 kohm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9007-12-00
Order Code:
1081683
Product Range
9007 Series
Technical Datasheet:
9007-12-00   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
9007 Series
:
Through Hole
:
1kohm
:
500mA
:
200V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9007-12-00 is a Spartan SIP Reed Relay with diode. This 9007-series SIP relay is the industry choice for a wide variety of designs where economy, performance and a compact package are needed. General-purpose economy version for applications with less stringent requirements.
  • Hermetically sealed contacts for long life
  • High speed switching compared to electromechanical relays
  • Moulded thermoset body on integral lead frame design

Applications

Sensing & Instrumentation, Security, Communications & Networking

Associated Products

Compare Selected

Related Searches

6,660 In stock

2,415 available for next business day delivery
4,240 available for 3 - 4 business days delivery
5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/6/20

S$2.02 ( S$2.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.02 (S$2.16)
  ( )
10+ S$1.90 (S$2.03)
  ( )
25+ S$1.69 (S$1.81)
  ( )
50+ S$1.61 (S$1.72)
  ( )
100+ S$1.52 (S$1.63)
  ( )
250+ S$1.35 (S$1.44)