You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9012-12-11 - 

Reed Relay, SPST-NO, 12 VDC, 9012 Series, Through Hole, 750 ohm, 500 mA

9012-12-11 - Reed Relay, SPST-NO, 12 VDC, 9012 Series, Through Hole, 750 ohm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9012-12-11
Order Code:
1454995
Product Range
9012 Series
Technical Datasheet:
9012-12-11   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
9012 Series
:
Through Hole
:
750ohm
:
500mA
:
200V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9012-12-11 is a Miniature SIP Relay with magnetic shield and diode. This 9012-series relay has coil suppression diode to protect coil drive circuits, compact versions using 65% less board space and used for applications where high board density and long life are key requirements. Moulded thermoset body on integral lead frame design and high reliability, hermetically sealed contacts for long life.
  • Magnetic shielding reduces interaction
  • High insulation resistance
  • High speed switching
  • -20 to 85°C Operating temperature range

Applications

Communications & Networking, Test & Measurement

Associated Products

Compare Selected

Related Searches

886 In stock

886 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 25/12/19
1,170 will be available for delivery on 12/11/19
1,014 will be available for delivery on 11/2/20
1,014 will be available for delivery on 6/3/20

More stock available week commencing 23/3/20

S$12.54 ( S$13.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.54 (S$13.42)
  ( )
10+ S$11.75 (S$12.57)
  ( )
25+ S$10.46 (S$11.19)
  ( )
100+ S$9.40 (S$10.06)
  ( )
250+ S$8.36 (S$8.95)
  ( )
500+ S$7.84 (S$8.39)