You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9091-12-01 - 

Reed Relay, SPST-NO, 12 VDC, 9091 Series, Through Hole, 1 kohm, 500 mA

9091-12-01 - Reed Relay, SPST-NO, 12 VDC, 9091 Series, Through Hole, 1 kohm, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9091-12-01
Order Code:
1081626
Product Range
9091 Series
Technical Datasheet:
9091-12-01   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
9091 Series
:
Through Hole
:
1kohm
:
500mA
:
200V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9091 series Miniature Moulded SIP Reed Relay with compact version of the 9001 using 40% less board space. Because of its increased height, it allows for incorporation of 2-form-A switches in the same board space. This miniature SIP relay utilizes Coto's 10W switch technology, making this SIP relay ideal for use in ATE applications and other high reliability test and many applications where high board density and long life are key requirements.
  • Magnetic shield - Reduces interaction
  • Optional coil suppression diode protects coil drive circuits
  • High speed switching
  • Moulded thermoset body on integral lead frame design
  • High reliability, hermetically sealed contacts for long life
  • 10¹²R Minimum high insulation resistance

Applications

Industrial, Test & Measurement, Communications & Networking

Related Searches

317 In stock

282 available for next business day delivery
35 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

95 will be available for delivery on 22/1/20

S$6.27 ( S$6.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.27 (S$6.71)
  ( )
10+ S$5.88 (S$6.29)
  ( )
30+ S$5.22 (S$5.59)
  ( )
60+ S$4.96 (S$5.31)
  ( )
120+ S$4.71 (S$5.04)