You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC513FWH1-60Q-A0-00001
LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 4 cd
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- LC513FWH1-60Q-A0-00001
- Order Code:
- 1648991
- Technical Datasheet:
- LC513FWH1-60Q-A0-00001 Datasheet
Alternatives for LC513FWH1-60Q-A0-00001
Product Overview
- 5V Reverse voltage
- 100mW Power dissipation
- -40 to 95°C Operating temperature range
Applications
Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 3.2V
- :
- 4cd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.36 (S$1.46) | ( ) |
50+ | S$0.859 (S$0.92) | ( ) |
100+ | S$0.583 (S$0.62) | ( ) |
500+ | S$0.466 (S$0.50) | ( ) |
1000+ | S$0.389 (S$0.42) | ( ) |
Pricing is unavailable. Please contact customer services.