You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MLBAWT-A1-R250-000WE3

High Brightness LED, XLamp ML-B Series, Warm White, 120 °, 23.5 lm, 5000 K, 100 mA

CREE MLBAWT-A1-R250-000WE3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
MLBAWT-A1-R250-000WE3
Order Code:
1859837
Product Range
XLamp ML-B Series
See all Technical Docs

Product Range Selector (XLamp ML-B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLamp ML-B Series

:
Warm White

:
120°

:
23.5lm

:
5000K

:
100mA

:
3.3V

:
80mA

:
250mW

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The XLamp ML-B series LED brings lighting-class reliability and performance to 1/4-watt LEDs. The XLamp ML-B LED expands Cree's lighting-class leadership to linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-B LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-B LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.
  • Available in white (2200 and 2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
  • ANSI-compatible sub-bins
  • 175mA Maximum drive current
  • 120° Viewing angle, uniform chromaticity profile
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1859837RL Check stock

No Longer Stocked

S$0.418 ( S$0.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.418 (S$0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.399 (S$0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.39 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.361 (S$0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.326 (S$0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.305 (S$0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.30 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange