You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

84871034 - 

Current Monitoring Relay, EI Series, SPDT, 8 A, DIN Rail, Screw

84871034 - Current Monitoring Relay, EI Series, SPDT, 8 A, DIN Rail, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
84871034
Order Code:
4270927
Product Range
EI Series
Technical Datasheet:
84871034   Datasheet
See all Technical Docs

Product Information

:
EI Series
:
SPDT
:
8A
:
DIN Rail
:
-
:
Screw
:
-
:
230VAC
:
100mA
:
10A
:
3VA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84871034 is a current Control Relay for measurement of accuracy. The power-on time delay T2 prevents current peaks due to motor starting. The delay on upward crossing of threshold T1 provides immunity to transients and other interference, thereby preventing spurious triggering of the output relay. The power-on delay T2 prevents the occurrence of current troughs. The delay on downward crossing of threshold T1 provides immunity to random dips, thereby preventing spurious triggering of the output relay.
  • Provide Selectable Over or Under Current Control
  • SPDT Contact Configuration
  • 10 to 100% Threshold Value
  • ±0.1% of Repeat Accuracy with Constant Parameters
  • Preventing Spurious Triggering of Output Relay

Applications

Industrial

Related Searches

36 In stock

25 available for next business day delivery
11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

20 will be available for delivery on 13/9/19

More stock available week commencing 30/9/19

S$230.16 ( S$246.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$230.16 (S$246.27)
  ( )
10+ S$182.29 (S$195.05)