You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CWU4850P - 

Solid State Relay, 50 A, 660 VAC, Panel, Screw, Zero Voltage Turn On

CWU4850P - Solid State Relay, 50 A, 660 VAC, Panel, Screw, Zero Voltage Turn On

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CWU4850P
Order Code:
2311450
Product Range
CWU Series
Technical Datasheet:
CWU4850P   Datasheet
See all Technical Docs

Product Information


:
-

:
50A

:
660VAC

:
Panel

:
Screw

:
Zero Voltage Turn On

:
48VAC

:
20VDC

:
48VDC

:
CWU Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CWU4850P is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers, aluminium base plate and zero voltage turn-on switching.
  • Current regulated nominal input impedance
  • Green LED status indicator display
  • Improved SEMS screw and washer
  • Epoxy-free design
  • DBC substrate for superior thermal performance
  • Overvoltage protection
  • EMC compliant level 3
  • 4000Vrms Dielectric strength
  • 10⁹R Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -40 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 31/8/20

Notify me when back in stock

S$115.92 ( S$124.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$115.92 (S$124.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.