You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D2440D - 

Solid State Relay, DPST-NO, 40 A, 280 VAC, Panel, Quick Connect, Zero Crossing

D2440D - Solid State Relay, DPST-NO, 40 A, 280 VAC, Panel, Quick Connect, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D2440D
Order Code:
1200199
Product Range
1 Series
Technical Datasheet:
D2440D   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
40A
:
280VAC
:
Panel
:
Quick Connect
:
Zero Crossing
:
24VAC
:
4VDC
:
15VDC
:
1 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D2440D is a Solid State Relay with thermally conductive epoxy encapsulation, DPST-NO contacts, zero crossing switching mode and quick-connect terminals. This dual-series panel mount relay has independently controlled dual output solid-state relay.
  • DC control
  • SCR output for heavy industrial loads
  • 4000Vrms Dielectric strength
  • 300R Nominal input impedance
  • 1/2 cycle ms Turn-on/off maximum time
  • -40 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Alternatives for D2440D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$113.26 (S$121.19)   ( )

Restricted Item Add
     

Each

1+ S$181.58 (S$194.29)   ( ) 5+ S$175.43 (S$187.71)   ( ) 10+ S$170.89 (S$182.85)   ( ) 25+ S$165.54 (S$177.13)   ( ) 50+ S$160.19 (S$171.40)   ( ) 100+ S$154.86 (S$165.70)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$134.66 (S$144.09)   ( ) 25+ S$121.69 (S$130.21)   ( ) 50+ S$112.56 (S$120.44)   ( ) 100+ S$105.74 (S$113.14)   ( ) 500+ S$98.09 (S$104.96)   ( ) 1000+ S$90.56 (S$96.90)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$107.86 ( S$115.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$107.86 (S$115.41)
  ( )
6+ S$103.66 (S$110.92)
  ( )
12+ S$102.37 (S$109.54)