You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D2440D

Solid State Relay, DPST-NO, 40 A, 280 VAC, Panel, Quick Connect, Zero Crossing

D2440D - Solid State Relay, DPST-NO, 40 A, 280 VAC, Panel, Quick Connect, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D2440D
Order Code:
1200199
Product Range
1 Series
Technical Datasheet:
D2440D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NO

:
40A

:
280VAC

:
Panel

:
Quick Connect

:
Zero Crossing

:
24VAC

:
4VDC

:
15VDC

:
1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The D2440D is a Solid State Relay with thermally conductive epoxy encapsulation, DPST-NO contacts, zero crossing switching mode and quick-connect terminals. This dual-series panel mount relay has independently controlled dual output solid-state relay.
  • DC control
  • SCR output for heavy industrial loads
  • 4000Vrms Dielectric strength
  • 300R Nominal input impedance
  • 1/2 cycle ms Turn-on/off maximum time
  • -40 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Alternatives for D2440D

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ S$116.18 (S$124.31)   ( )

Restricted Item Add
     

Each

1+ S$94.02 (S$100.60)   ( ) 25+ S$82.02 (S$87.76)   ( ) 50+ S$81.71 (S$87.43)   ( ) 100+ S$75.22 (S$80.49)   ( ) 500+ S$69.77 (S$74.65)   ( ) 1000+ S$65.57 (S$70.16)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

20 In stock Need more?

20 available for 3 - 4 business days delivery

S$112.22 ( S$120.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$112.22 (S$120.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ S$109.16 (S$116.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ S$106.91 (S$114.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.