You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DRC3R48A420

Solid State Contactor, 7.6 A, 510 VAC, 265 VAC, Reversing, DIN Rail, Panel, Screw

SENSATA/CRYDOM DRC3R48A420
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRC3R48A420
Order Code:
2462661
Product Range
DRC
Technical Datasheet:
DRC3R48A420   Datasheet
See all Technical Docs

Product Range Selector (DRC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.6A

:
510VAC

:
265VAC

:
Reversing

:
DIN Rail, Panel

:
Screw

:
48VAC

:
208VAC

:
DRC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DRC3R48A420 is a black and light grey 35mm DIN-rail mount Solid State Relay with 2NO auxiliary contacts. It is intended for frequently switching ON and OFF 3-phase loads up to 5HP, 480VAC 7.6A. It combines the benefits and advantages of a reversing solid state contactor with the functionality and simplicity of use of an electromechanical contactor. It has ultra-efficient thermal management design (patented) and has complete electrical insulation (no grounding required).
  • LED input status indicator
  • Built-in overvoltage protection
  • Zero voltage turn-on switching
  • 3 Controlled legs
  • 3750Vrms Dielectric strength
  • 10⁹R Minimum insulation resistance
  • 20pF Input/output maximum capacitance
  • 100kA Short circuit current rating
  • UL94V-0 Flammability rating
  • IP20 Protection rating
  • -30 to 80°C Operating temperature range

Applications

Industrial, Motor Drive & Control

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Available for back order

More stock available to supplier lead times which is approximately 21/3/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$287.18 ( S$307.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$287.18 (S$307.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --