You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

H12D4850 - 

Solid State Relay, SPST-NO, 50 A, 530 Vrms, Panel, Screw, Zero Crossing

H12D4850 - Solid State Relay, SPST-NO, 50 A, 530 Vrms, Panel, Screw, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H12D4850
Order Code:
1613839
Product Range
H12D Series
Technical Datasheet:
H12D4850   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
50A
:
530Vrms
:
Panel
:
Screw
:
Zero Crossing
:
48Vrms
:
4VDC
:
32VDC
:
H12D Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H12D4850 is a panel-mount Solid State Relay with screw termination, aluminum baseplate and snubber. The H12 series AC output solid state relay features SCR output for heavy industrial loads, redesigned housing with anti-rotation barriers and improved SEMS screw and washer.
  • Zero voltage turn-on switching type
  • Direct bond copper substrate
  • Direct power lead frame
  • Epoxy-free design
  • UL94V-0 Flame-rated housing
  • 1200Vpk Transient overvoltage
  • 0.1mA RMS Maximum off-state leakage current at rated voltage
  • 150mARMS Minimum load current
  • 1.15VRMS Maximum on-state voltage drop at rated current
  • 0.45°C/W Thermal resistance junction to case
  • 0.5 Minimum power factor (at maximum load)
  • 4VDC Minimum turn-on voltage
  • 1VDC Minimum turn-off voltage
  • 4000VRMS Dielectric strength (input/output/base (50/60Hz))
  • 8pF Maximum capacitance (input/output)

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Alternatives for H12D4850

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

1+ S$108.55 (S$116.15)   ( ) 10+ S$102.84 (S$110.04)   ( ) 25+ S$97.13 (S$103.93)   ( ) 50+ S$91.42 (S$97.82)   ( ) 100+ S$85.70 (S$91.70)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$62.06 (S$66.40)   ( ) 25+ S$56.09 (S$60.02)   ( ) 50+ S$51.88 (S$55.51)   ( ) 100+ S$48.74 (S$52.15)   ( ) 500+ S$45.21 (S$48.37)   ( ) 1000+ S$41.74 (S$44.66)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

S$96.30 ( S$103.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$96.30 (S$103.04)
  ( )
10+ S$91.71 (S$98.13)
  ( )
50+ S$87.55 (S$93.68)
  ( )
100+ S$84.96 (S$90.91)