You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8CKIT-059

Development Board, CY8C5888LTI-LP097 PSoC 5LP CPU, Onboard Programmer and Debugger, USB connector

CY8CKIT-059 - Development Board, CY8C5888LTI-LP097 PSoC 5LP CPU, Onboard Programmer and Debugger, USB connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-059
Order Code:
2476010

Product Information


:
Cypress

:
32bit

:
PSoC 5

:
ARM

:
Cortex-M3

:
CY8C5888LTI

:
Dev Board CY8C5888LTI, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CY8CKIT-059 is a PSoC® 5LP Prototyping Kit with the ARM® Cortex®-M3-based PSoC® 5LP, a unique snap-away Programmer and Debugger on the USB connector. It features the CY8C5888LTI-LP097 device from the PSoC 5LP family. PSoC 5LP is the industry's most integrated programmable SoC, combining high-precision and programmable analogue and digital peripherals with an ARM® Cortex®-M3 CPU in a single chip. Process sensor signals with the 24-bit hardware DFB coprocessor, offload traditional CPU tasks to the CPLD-based Universal Digital Blocks and increase system performance with the peripheral-to-peripheral DMA controller. Integrate high-precision custom 20-bit Analogue Front Ends with the Programmable Analogue Blocks including operational amplifier, PGAs, filters, comparators, SAR and Delta-Sigma ADCs and the industry's best CapSense touch-sensing solution. The kit provides access to all the PSoC 5LP device I/Os in a breadboard-compatible format.
  • Supports PSoC Creator
  • Micro-USB header for creating prototypes with full speed USB 2.0 connectivity
  • Cypress's KitProg programmer and debugger
  • Supports bridging over USB-UART and USB-I²C interfaces
  • Provides access to Micrium µC/Probe to read and write memory on target device

Applications

Embedded Design & Development

Contents

CY8CKIT-059 PSoC 5LP Prototyping kit, Quick start guide.

Associated Products

Compare Selected
Best Seller

473 In stock Need more?

78 available for next business day delivery
395 available for 3 - 4 business days delivery

S$23.68 ( S$25.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$23.68 (S$25.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$22.56 (S$24.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.