You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8CKIT-149

Development Kit, PSoC 4100S Plus CapSense Capacitive Sensing, Snap Away Debugger

CY8CKIT-149 - Development Kit, PSoC 4100S Plus CapSense Capacitive Sensing, Snap Away Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-149
Order Code:
2841528

Product Overview

Prototyping kit to evaluate the PSoC® 4100S Plus device and intended for use as a development platform for hardware or software in a laboratory environment. It supports the PSoC 4100S Plus device delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4100S Plus device is Cypress' PSoC 4 with an Arm® Cortex®-M0+ core and up to 128KB flash, 16KB SRAM, 9 programmable analogue blocks, 13 programmable digital blocks and 54 general purpose I/Os, including 24 Smart I/Os™. It also features Cypress' fourth-generation, low-power CapSense solution. The PSoC 4100S Plus prototyping kit offers an open footprint breakout board to maximize the end utility of the PSoC 4100S Plus device. The CY8CKIT-149 PSoC 4100S Plus prototyping kit also integrates Cypress KitProg2 that enables on-board programming, debugging and bridging functionalities such as USB-UART and USB-I2C.
  • Designed as an easy to use and inexpensive prototyping platform
  • Two LEDs to provide feedback (one each for 4100S Plus device and EZ-BLE device)
  • A push button to provide a simple user input
  • Three CapSense buttons of different sizes with feedback LEDs
  • Six segment slider with feedback LEDs
  • EZ-BLE module with feedback LED
  • External ECO crystal (4MHz)
  • External WCO crystal (32.768KHz)
  • 1.8V to 5V operation

Contents

CY8CKIT-149 PSoC 4100S plus prototyping board, Quick start guide.

Product Information


:
Cypress

:
CY8C4147Z1-S475

:
Embedded

:
Prototyping

:
ARM

:
Cortex-M0+

:
PSoC 4

:
CY8CKIT-149 PSoC 4100S Plus Prototyping Board, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 30/8/20

Notify me when back in stock

S$30.08 ( S$32.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$30.08 (S$32.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.