You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CCH110C777470RKT - 

Resistor, Brake, 0.91KW/5s, 470 ohm, CCH-110 Series, 100 W, ± 10%, Wire Leaded, 1.1 kV

CCH110C777470RKT - Resistor, Brake, 0.91KW/5s, 470 ohm, CCH-110 Series, 100 W, ± 10%, Wire Leaded, 1.1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANOTHERM DANOTHERM
Manufacturer Part No:
CCH110C777470RKT
Order Code:
2921230
Product Range
CCH-110 Series
Technical Datasheet:
CCH110C777470RKT   Datasheet
See all Technical Docs

Product Information

:
470ohm
:
CCH-110 Series
:
100W
:
± 10%
:
Wire Leaded
:
1.1kV
:
Wirewound
:
± 100ppm/K
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Insulated compact high pulse load resistors used for multiple applications including variable speed drivers, cranes, elevators and escalators, electronic circuits for capacitor discharge, voltage balancing and filters.
  • Pulse Rating: 0.91KW/5s
  • IP54 rated (high IP class)
  • 300mm (16AWG) cable connections
  • High pulse load capability
  • Low thermal drift (100ppm/K) and low noise
  • External thermal switch option
  • Nominal power rating of 100W at 40°C ambient natural air cooling

Related Searches

12 In stock

12 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

S$97.50 ( S$104.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$97.50 (S$104.32)
  ( )
5+ S$95.73 (S$102.43)
  ( )
10+ S$92.37 (S$98.84)
  ( )
20+ S$89.24 (S$95.49)