You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L1154 - 

Battery, 1.5 V, Button Cell, Alkaline, 100 mAh, Pressure Contact, 11.6 mm

L1154 - Battery, 1.5 V, Button Cell, Alkaline, 100 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L1154
Order Code:
1650656
Technical Datasheet:
L1154   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
Button Cell
:
Alkaline
:
100mAh
:
Pressure Contact
:
11.6mm
:
5.4mm
:
-
:
5.4mm
:
4g
:
LR44
:
1166A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L1154 is a 1.5V alkaline Button-cell Battery, commonly used in laser pointers, watches, children books, calculators and medical devices. An alkaline battery is a battery that uses manganese dioxide and zinc to create a reaction and it is an economical alternative to silver oxide batteries, while still providing high capacity and long usage. This is a primary cell battery and it is non-rechargeable.
  • Provides Long Power Life and Excellent Continuous Power Sources to Device
  • Works Effectively in both Low and High Temperature

Applications

Consumer Electronics

Alternatives for L1154

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Pack of 2

1+ S$2.58 (S$2.76)   ( ) 10+ S$2.43 (S$2.60)   ( ) 100+ S$2.19 (S$2.34)   ( ) 1000+ S$2.03 (S$2.17)   ( ) More Pricing...

Restricted Item Add
     

Pack of 10

1+ S$3.61 (S$3.86)   ( ) 10+ S$3.44 (S$3.68)   ( ) 50+ S$3.15 (S$3.37)   ( ) 500+ S$2.97 (S$3.18)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

301 In stock

99 available for 3 - 4 business days delivery
202 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/7/19

S$2.73 ( S$2.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.73 (S$2.92)
  ( )
100+ S$2.60 (S$2.78)
  ( )
250+ S$2.38 (S$2.55)
  ( )
500+ S$2.25 (S$2.41)
  ( )
1000+ S$2.16 (S$2.31)