You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS-GPM.S - 

Arduino UNO Shield, GPS System & GLONASS Shield with Internal Antenna for Arduino & Raspberry Pi

DS-GPM.S - Arduino UNO Shield, GPS System & GLONASS Shield with Internal Antenna for Arduino & Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS-GPM.S
Order Code:
2095818
Technical Datasheet:
DS-GPM.S   Datasheet
See all Technical Docs

Product Overview

The DS-GPM. S is a 99 channel global positioning system (GPS) and GLONASS shield with internal antenna for Arduino Arduino and Raspberry-Pi. This module is a highly integrated global positioning system allowing robotic application to determine its location on the earth's surface. Specifically targeted at the Arduino UNO board user [MEGA and NANO boards also supported] the DS-GPM. S features I2C communication to leave the serial [TX/RX] port free for other functions. GPS/GLONASS data received by the GPS shield is stored within internal registers which are updated once per second and include latitude (vertical), longitude (horizontal), altitude (metres), time and date (UTC), heading (true and magnetic), speed (kilometres per hour) and satellites detected information. In addition the DS-GPM. S features an on board fully configurable four line programmable I/O and analogue input port with automatic measurement.
  • Arduino UNO shield standard form factor for simple integration into any Arduino project
  • I2C interface for simple connection to Arduino or Raspberry PI
  • Fast 99 channel position acquisition with battery backup
  • Integral low power antenna
  • Built in fully programmable 4 line IO and 8bit ADC input port for local sensors

Applications

Communications & Networking, Wireless, Robotics, Security, Clock & Timing

Footnotes

GPS information cannot be collected without a clear view of the sky.

Product Information

:
-
:
7V
:
16V
:
56Channels
:
1575.42MHz
:
2.5m
:
I2C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$152.28 ( S$162.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$152.28 (S$162.94)