You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFD51-12-10PW-6140

Circular Connector, AFD Series, Cable Mount Receptacle, 10 Contacts, Crimp Pin, Bayonet, 12-10

AFD51-12-10PW-6140 - Circular Connector, AFD Series, Cable Mount Receptacle, 10 Contacts, Crimp Pin, Bayonet, 12-10
AFD51-12-10PW-6140 - Circular Connector, AFD Series, Cable Mount Receptacle, 10 Contacts, Crimp Pin, Bayonet, 12-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFD51-12-10PW-6140
Order Code:
2236293
Product Range
AFD Series, MIL-DTL-26482 Series II Equivalent
See all Technical Docs

Product Overview

The AFD51-12-10PW-6140 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent cable mount receptacle with 10 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 175°C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AFD Series

:
Cable Mount Receptacle

:
10Contacts

:
Crimp Pin

:
Bayonet

:
12-10

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
W

:
Environmentally Sealed

:
MIL-DTL-26482 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

11 In stock

Supplier Direct Ship

With you in 9 business days

S$64.98 ( S$69.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$64.98 (S$69.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$63.18 (S$67.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$61.16 (S$65.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$59.26 (S$63.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange