You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJT10F25-4PB

DEUTSCH - TE CONNECTIVITY DJT10F25-4PB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT10F25-4PB
Order Code:
2150531
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT10F25-4PB   Datasheet
See all Technical Docs

Product Range Selector (DJT Series, MIL-DTL-38999 Series I Equivalent)

See all from this product range

Product Overview

The DJT10F25-4PB from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 56 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Wall Mount Receptacle

:
56Contacts

:
Crimp Pin

:
Bayonet

:
25-4

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
B

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock

Supplier Direct Ship

With you in 9 business days

S$112.45 ( S$120.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$112.45 (S$120.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$109.33 (S$116.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$105.83 (S$113.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$102.55 (S$109.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$95.91 (S$102.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$94.32 (S$100.92)