You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT16F21-11JC-LC

Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 11 Contacts

DJT16F21-11JC-LC - Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 11 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT16F21-11JC-LC
Order Code:
2159497
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT16F21-11JC-LC   Datasheet
See all Technical Docs

Product Overview

The DJT16F21-11JC-LC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 11 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Straight Plug

:
11Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
21-11

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
C

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

6 In stock

Supplier Direct Ship

With you in 9 business days

S$43.21 ( S$46.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$43.21 (S$46.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$39.28 (S$42.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$37.32 (S$39.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$35.36 (S$37.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$33.39 (S$35.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$30.44 (S$32.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange