You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT16F21-35AC

Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 79 Contacts

DJT16F21-35AC - Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 79 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT16F21-35AC
Order Code:
2153230
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT16F21-35AC   Datasheet
See all Technical Docs

Product Overview

The DJT16F21-35AC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 79 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Straight Plug

:
79Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
21-35

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
C

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

6 In stock

Supplier Direct Ship

With you in 9 business days

S$60.63 ( S$64.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$60.63 (S$64.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$55.11 (S$58.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$52.35 (S$56.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$49.61 (S$53.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$46.85 (S$50.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$42.71 (S$45.70)