You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT16F25-19SC

Circular Connector, DJT Series, Straight Plug, 19 Contacts, Crimp Socket, Bayonet, 25-19

DJT16F25-19SC - Circular Connector, DJT Series, Straight Plug, 19 Contacts, Crimp Socket, Bayonet, 25-19

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT16F25-19SC
Order Code:
2153353
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT16F25-19SC   Datasheet
See all Technical Docs

Product Overview

The DJT16F25-19SC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 19 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Straight Plug

:
19Contacts

:
Crimp Socket

:
Bayonet

:
25-19

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
C

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

11 In stock

Supplier Direct Ship

With you in 9 business days

S$136.48 ( S$146.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$136.48 (S$146.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$135.14 (S$144.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$133.79 (S$143.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange