You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DT71507T-QZ - 

SET, LOAD DRILL & BIT, 27PC

DT71507T-QZ - SET, LOAD DRILL & BIT, 27PC
DT71507T-QZ - SET, LOAD DRILL & BIT, 27PC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT71507T-QZ
Order Code:
2529087
Technical Datasheet:
DT71507T-QZ   Datasheet
See all Technical Docs

Product Information

:
HSS-G Drill Bits, Size 25, 50mm Bits, Size 6mm Slotted, Rapid Load Adaptor, 10mm Nut Setter, Case
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mixed drill drive set complete with a tough case for convenient storage and portability. Ideal for wood, metal drilling, screwdriving and nut setting applications. This multi-functional set which includes a rapid load nut setter and compact magnetic drive guide is useful for a variety of applications. The HSS-G drill bits are precision ground twist drills for rapid drilling. The high quality screwdriver bits are designed with a flexible torsion zone to absorb torque peaks and reduce breakage.
  • Contents:
  • HSS-G drill bits: 4.5, 5.5, 6, 7mm
  • Screwdriving bits 25mm: PH2 x2, Slotted: 6mm, PZ2 x5, PZ3 x2, T10, T15, T20, T25 x2, T30
  • Screwdriving bits 50mm: PH2, PZ1, PZ3,T25
  • Rapid load
  • Nut setter 10mm
  • Compact mag drive guide

No Longer Manufactured

S$33.42 ( S$35.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$33.42 (S$35.76)