You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGI INTERNATIONAL XB2B-WFRS-001

Module, Xbee 2.4Ghz SMT WiFi, RF Pad Connector

DIGI INTERNATIONAL XB2B-WFRS-001
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB2B-WFRS-001
Order Code:
2343888
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
XB2B-WFRS-001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

XBee Wi-Fi embedded RF module provides simple serial to IEEE 802.11 connectivity. By bridging the low power/low cost requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management and more. Featuring easy provisioning methods and native Device Cloud by Etherios™ connectivity, XBee Wi-Fi modules give developers the fastest IPto- device and device to cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP to device and device to cloud capability. XBee modules offer developers tremendous flexibility and are available in surface mount and through-hole form factors. The XBee Wi-Fi shares a common footprint with other XBee modules. This allows different XBee technologies to be drop-in replacements for each other.
  • Native Device Cloud integration for data acquisition and device management
  • Hardware and software complete module easily joins existing 802.11 b/g/n (Wi-Fi) infrastructures
  • Common XBee footprint allows OEMs to support a variety of wireless protocols
  • Flexible SPI and UART serial interfaces
  • Available in Surface Mount and Through Hole form factors
  • Support for low power sleeping applications with 6 μA power-down current
  • Simple provisioning methods including Soft AP and Wi-Fi Protected Setup (WPS)

Applications

Communications & Networking, Embedded Design & Development, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF Communications, Wireless Connectivity WiFi

:
-

:
IEEE 802.11b/g/n

:
72Mbps

:
SPI, UART

:
3.14V

:
3.46V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

7 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$125.45 ( S$136.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$125.45 (S$136.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$109.77 (S$119.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$94.08 (S$102.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --