You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-142

LCD Module, 16X2 Character LCD, 8-Bit Parallel Interface, Display upto 32 Different Characters

DIGILENT 410-142
DIGILENT 410-142

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-142
Order Code:
2311273
Technical Datasheet:
410-142   Datasheet
See all Technical Docs

Product Overview

PMODCLP is a 16 x 2 character LCD module that uses two Pmod connectors to present a 3.3V, 8bit parallel data interface to system boards. It is based on a Sunlike LCD panel that uses a Samsung KS0066 (or equivalent) LCD controller. The module can be attached to any number of Digilent system boards to create a character LCD subsystem. The PmodCLP can be supplied with 3.3V or 5V. Because the Sunlike LCD module requires a 5V supply, the PmodCLP includes a 3.3V to 5V boost regulator and a 5V to 3.3V voltage translation circuit. The voltage translation circuit ensures that 3.3V data signals are returned to the system board whether 3.3V or 5V is used to supply the module (if 5V signal levels are desired, the 2.5V regulator can be removed).
  • 16 x 2 character display
  • Parallel data interface
  • Simple terminal like display interface
  • Measures 3.3inch x 2.3inch

Applications

Imaging, Video & Vision

Contents

Module, 6inch 6 pin cable, a 6inch 2 x 6pin to dual 6 pin cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Samsung

:
KS0066

:
Display

:
LCD Display

:
Parallel LCD Display Module KS0066

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

S$40.83 ( S$43.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$40.83 (S$43.69)