You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AI 898 DC24V 6K UH AC45 - 400HZ 230V - 

Voltage Monitoring Relay, AI898 Series, SPDT, 5 A, DIN Rail, 230 VAC, Screw

AI 898 DC24V 6K UH AC45 - 400HZ 230V - Voltage Monitoring Relay, AI898 Series, SPDT, 5 A, DIN Rail, 230 VAC, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AI 898 DC24V 6K UH AC45 - 400HZ 230V
Order Code:
9513965
Product Range
AI898 Series
See all Technical Docs

Product Information

:
AI898 Series
:
SPDT
:
5A
:
DIN Rail
:
230VAC
:
Screw
:
-
:
220V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AI898 series Insulation Monitor Relay suitable for DC-voltage systems. It is programmable for manual reset (bridge LT1-LT2) and automatic reset (without bridge). It is suitable monitoring of insulation resistance in ungrounded DC-voltage systems applications.
  • Fixed response value
  • Closed-circuit operation
  • Test button to check the function of the device
  • LED indicators
  • External reset button on LT1-LT2
  • 1 Changeover contact
  • According to VDE 0413

Applications

Industrial, Power Management

Footnotes

Symmetric ground faults (same resistance between L+ - PE and L- - PE) will not be detected because of the measuring principle. In practice this is of no importance.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$359.24 ( S$384.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$359.24 (S$384.39)
  ( )
10+ S$352.93 (S$377.64)
  ( )
50+ S$340.97 (S$364.84)
  ( )
250+ S$329.79 (S$352.88)