You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BA 9043/001 3AC 50/60HZ 400V

Voltage Monitoring Relay, BA 9043 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

BA 9043/001 3AC 50/60HZ 400V - Voltage Monitoring Relay, BA 9043 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BA 9043/001 3AC 50/60HZ 400V
Order Code:
9514058
Product Range
BA 9043 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BA 9043 Series

:
DPDT

:
3A

:
DIN Rail

:
230VAC

:
Screw

:
-

:
400VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The BA 9043/001 3AC 50/60HZ 400V from Dold & Soehne is a voltage sensing relay. Suitable for undervoltage detection in 3 phase systems. According to IEC 255, EN 60 255, VDE 0435 part 303 standards.
  • DPDT contact configuration
  • Continuous operation
  • Switching capacity of 3A for NO and 1A for NC at 230V
  • Closed circuit operation
  • LED indicator for operation and state of contact
  • Dimension is 45mm x 73mm x 132mm
  • Insensitive to harmonics
  • Frequency up to 400 Hz
  • Supply voltage is 400VAC
  • Temperature range from -20°C to 60°C

Applications

Industrial, Power Management, Automation & Process Control

Best Seller

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$212.29 ( S$227.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$212.29 (S$227.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$205.95 (S$220.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$199.14 (S$213.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$192.14 (S$205.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.