You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BG 5924.48 AC/DC 24V - 

Safety Relay, 24 V, 3PST-NO, SPST-NC, BG 5924 Series, DIN Rail, 5 A, Screw

BG 5924.48 AC/DC 24V - Safety Relay, 24 V, 3PST-NO, SPST-NC, BG 5924 Series, DIN Rail, 5 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BG 5924.48 AC/DC 24V
Order Code:
9514503
Product Range
BG 5924 Series
See all Technical Docs

Product Information

:
24V
:
3PST-NO, SPST-NC
:
BG 5924 Series
:
DIN Rail
:
5A
:
Screw
:
230V
:
-
:
-
:
IP20, IP40
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BG 5924 series Safety Relay for thermal currents to 7A and single channel operation. The emergency stop module has 4NO contacts maximum output. It has AC 230V model with galvanic separation.
  • LED indicator for channel 1/2 and state of operation
  • Line fault detection ON-button, terminal Y1
  • Removable terminal strips

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

S$248.12 ( S$265.49 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$248.12 (S$265.49)
  ( )
10+ S$243.77 (S$260.83)
  ( )
50+ S$231.58 (S$247.79)
  ( )
250+ S$224.11 (S$239.80)