You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BG 5925.22/61 AC/DC24V - 

Safety Relay, 24 V, DPST, BG 5925 Series, DIN Rail, 3 A

BG 5925.22/61 AC/DC24V - Safety Relay, 24 V, DPST, BG 5925 Series, DIN Rail, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BG 5925.22/61 AC/DC24V
Order Code:
9514520
Product Range
BG 5925 Series
See all Technical Docs

Product Information

:
24V
:
DPST
:
BG 5925 Series
:
DIN Rail
:
3A
:
-
:
230V
:
24V
:
-
:
IP20, IP40
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BG 5925 series Safety Relay with 3NO contacts maximum output and cross fault monitoring in the E-stop loop, switch S1. The emergency stop module comes with or without cross fault monitoring in the E-stop loop, switches S1.
  • Line fault detection ON-button
  • Manual restart or automatic restart, switch S2
  • LED indicator for channel 1 and 2 and power
  • Removable terminal strips

Applications

Industrial

Footnotes

A line fault across the ON-button which occurred after activation of the relay, will be detected with the next activation and the output contacts will not close.

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$275.51 ( S$294.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$275.51 (S$294.80)
  ( )
10+ S$270.68 (S$289.63)
  ( )
50+ S$257.14 (S$275.14)
  ( )
250+ S$248.84 (S$266.26)