You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BH 5928.92 DC 24V 1 - 10S.

Safety Relay, 24 VDC, DPST, SPST-NC, BH 5928 Series, DIN Rail, 3 A, Screw

BH 5928.92 DC 24V 1 - 10S. - Safety Relay, 24 VDC, DPST, SPST-NC, BH 5928 Series, DIN Rail, 3 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BH 5928.92 DC 24V 1 - 10S.
Order Code:
9514589
Product Range
BH 5928 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
DPST, SPST-NC

:
BH 5928 Series

:
DIN Rail

:
3A

:
Screw

:
230V

:
-

:
-

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The BH 5928 series Safety Relay with single and 2-channel operation. It has manual restart with button S33 to S34 or automatic restart with bridge between S13 to S14 and 3NO or 2NO, 1NC instantaneous contacts and 3NO release delayed contacts output. It offers line fault detection ON-button, when ON-button is connected to S33 to S34.
  • With or without cross fault monitoring in the E-stop loop
  • LED indication for supply, channel 1/2 and release delayed contacts
  • Removable terminal strips

Applications

Industrial

Footnotes

A line fault across the ON-button which occurred after activation of the relay, will be detected with the next activation and the output contacts will not close.

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

S$487.53 ( S$521.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$487.53 (S$521.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$472.96 (S$506.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$457.34 (S$489.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$441.24 (S$472.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.