You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BH 5928.92 DC 24V 1 - 10S. - 

Safety Relay, 24 VDC, DPST, SPST-NC, BH 5928 Series, DIN Rail, 3 A, Screw

BH 5928.92 DC 24V 1 - 10S. - Safety Relay, 24 VDC, DPST, SPST-NC, BH 5928 Series, DIN Rail, 3 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BH 5928.92 DC 24V 1 - 10S.
Order Code:
9514589
Product Range
BH 5928 Series
See all Technical Docs

Product Information

:
24VDC
:
DPST, SPST-NC
:
BH 5928 Series
:
DIN Rail
:
3A
:
Screw
:
230V
:
-
:
-
:
IP20, IP40
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BH 5928 series Safety Relay with single and 2-channel operation. It has manual restart with button S33 to S34 or automatic restart with bridge between S13 to S14 and 3NO or 2NO, 1NC instantaneous contacts and 3NO release delayed contacts output. It offers line fault detection ON-button, when ON-button is connected to S33 to S34.
  • With or without cross fault monitoring in the E-stop loop
  • LED indication for supply, channel 1/2 and release delayed contacts
  • Removable terminal strips

Applications

Industrial

Footnotes

A line fault across the ON-button which occurred after activation of the relay, will be detected with the next activation and the output contacts will not close.

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$445.43 ( S$476.61 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$445.43 (S$476.61)
  ( )
10+ S$437.62 (S$468.25)
  ( )
50+ S$415.73 (S$444.83)
  ( )
250+ S$402.32 (S$430.48)