You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BO 5988.61/024 DC 24V + AC 230V - 

Safety Relay, 24 VDC, 6PST-NO, BO 5988 Series, DIN Rail, 5 A, Screw

BO 5988.61/024 DC 24V + AC 230V - Safety Relay, 24 VDC, 6PST-NO, BO 5988 Series, DIN Rail, 5 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BO 5988.61/024 DC 24V + AC 230V
Order Code:
9514716
Product Range
BO 5988 Series
See all Technical Docs

Product Information

:
24VDC
:
6PST-NO
:
BO 5988 Series
:
DIN Rail
:
5A
:
Screw
:
230V
:
-
:
-
:
IP20, IP40
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BO 5988 series Safety Relay with maximum 6NO, 1NC contacts or 1NO contact for 250VAC output. It has optionally automatic ON function after connection of operating voltage or activation via ON pushbutton and optionally with protective separation to IEC/EN 60 140, IEC/EN 60 947-1.
  • Optionally with release delayed NO contact to 10 minimum
  • Line fault detection at ON pushbutton
  • Optionally cross fault detection in emergency stop control circuit
  • Optionally dual voltage version
  • Feedback circuit X1-X2 for monitoring external contactors
  • Integrated short-circuit and overvoltage protection
  • LED displays for channels 1 and 2 and supply
  • Removable terminal strips

Applications

Industrial

Footnotes

Safety category 4 according to EN 954-1 only at applications with cross fault detection. At delayed contacts: Safety category 3 according to EN 954-1 for delays up to 30 s maximum.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

S$502.37 ( S$537.54 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$502.37 (S$537.54)
  ( )
10+ S$493.55 (S$528.10)
  ( )
50+ S$468.87 (S$501.69)
  ( )
250+ S$453.75 (S$485.51)