You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EF 7616.24 AC 50/60HZ 230V 0,15S-30H - 

Time Delay Relay, 0.15 s, 30 h, EF7616 Series, DPDT

EF 7616.24 AC 50/60HZ 230V 0,15S-30H - Time Delay Relay, 0.15 s, 30 h, EF7616 Series, DPDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EF 7616.24 AC 50/60HZ 230V 0,15S-30H
Order Code:
9514724
Product Range
EF7616 Series
See all Technical Docs

Product Information

:
-
:
0.15s
:
30h
:
EF7616 Series
:
DPDT
:
-
:
DIN Rail
:
-
:
-
:
230V
:
Dial
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EF 7616.24 AC 50/60HZ 230V 0,15S-30H is a Time Delay Relay with mini-timer delay ON make timer. It offers 6 switchable time ranges and an adjustable on front side and repeat accuracy <=±0.5% (<=±1% for ranges 3 and 6 seconds).
  • Time lapse display
  • Switching position display
  • With instantaneous contact
  • Front side, protected against beam water
  • IP65 Protection rating

Applications

Industrial, Clock & Timing

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$295.17 ( S$315.83 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$295.17 (S$315.83)
  ( )
10+ S$290.00 (S$310.30)
  ( )
50+ S$275.50 (S$294.78)
  ( )
250+ S$266.61 (S$285.27)