You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IK 7817N.81/500 AC/DC12-240V - 

Time Delay Relay, 0.02 s, 300 h, IK 7817N Series, SPDT, 3 A

IK 7817N.81/500 AC/DC12-240V - Time Delay Relay, 0.02 s, 300 h, IK 7817N Series, SPDT, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IK 7817N.81/500 AC/DC12-240V
Order Code:
9514813
Product Range
IK 7817N Series
See all Technical Docs

Product Information

:
-
:
0.02s
:
300h
:
IK 7817N Series
:
SPDT
:
3A
:
DIN Rail
:
230VAC
:
Screw
:
240V
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IK 7817N series Multifunction Relay offers depth 59mm with terminals at the bottom for installation systems and industrial distribution systems according to DIN 43 880. It is suitable for 2-wire proximity sensor control.
  • With time interruption/time adding input
  • Adjustment aid for quick setting of long time values
  • LED indicators for operation, contact position and time delay
  • Second time setting t2 for functions
  • Connection facility for external potentiometer 10kR
  • 8 Functions settable via rotational switch
  • 8 Time ranges from 0.02sec to 300hrs selectable via rotational switches
  • 12 to 240VAC/DC Voltage range

Applications

Industrial, Sensing & Instrumentation

Footnotes

Control of A1-A2 with proximity sensors The input can be controlled by DC 3 wire or AC/DC 2 wire proximity sensors.

Related Searches

No Longer Stocked

S$167.03 ( S$178.72 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$167.03 (S$178.72)
  ( )
10+ S$160.73 (S$171.98)
  ( )
50+ S$154.88 (S$165.72)
  ( )
250+ S$146.87 (S$157.15)