You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IL 9071.12 3N AC400/230V 0,85UN 4% - 

Voltage Monitoring Relay, IL 9071 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

IL 9071.12 3N AC400/230V 0,85UN 4% - Voltage Monitoring Relay, IL 9071 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IL 9071.12 3N AC400/230V 0,85UN 4%
Order Code:
9515127
Product Range
IL 9071 Series
See all Technical Docs

Product Information

:
IL 9071 Series
:
DPDT
:
3A
:
DIN Rail
:
230VAC
:
Screw
:
-
:
400VAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IL 9071 series Undervoltage Relay with an identification of undervoltage, phase failure, asymmetry also with reverse voltage and missing neutral in the system, broken neutral on IL/SL 9071 and a neutral exchanged against phase. The monitoring of 3-phase voltage systems to identify undervoltage, asymmetry or phase failure and switching-on of safety lighting in accordance with DIN VDE 0108. In 3-phase systems with neutral often also single phase load are connected between phase and neutral. If the neutral is missing in a system like this un-symmetric voltages occur that could damage single phase consumers if the voltage rises too high. Also consumers can stop to work if the phase-neutral voltage gets too low. The IL 9071 detects this problem and can switch of the system immediately. It has depth 61mm with terminals at the bottom for installations systems and industrial distribution systems according to DIN 43 880.
  • Neutral monitoring in 3-phase systems
  • Single-phase connection possible
  • Fixed setting value (variable as an option)
  • Closed circuit operation principle
  • LED indicator
  • Independent of phase sequence
  • 2 Changeover contacts
  • According to DIN VDE 0100-710 (for rooms used for medical purposes) as an option

Applications

Industrial, Test & Measurement

Related Searches

No Longer Stocked

S$234.02 ( S$250.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$234.02 (S$250.40)
  ( )
10+ S$225.96 (S$241.78)
  ( )
50+ S$218.42 (S$233.71)
  ( )
250+ S$211.38 (S$226.18)