You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MK 7850N.82/200 AC/DC12-240V - 

Time Delay Relay, 0.02 s, 300 h, MK 7850N Series, DPDT, 3 A

MK 7850N.82/200  AC/DC12-240V - Time Delay Relay, 0.02 s, 300 h, MK 7850N Series, DPDT, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MK 7850N.82/200 AC/DC12-240V
Order Code:
9515275
Product Range
MK 7850N Series
See all Technical Docs

Product Information

:
-
:
0.02s
:
300h
:
MK 7850N Series
:
DPDT
:
3A
:
DIN Rail
:
230VAC
:
Screw
:
240V
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MK 7850N series Multifunction Relay with 8 time ranges from 0.02 second to 300 hours selectable via rotational switches. It offers 8 functions settable via rotational switch of delay ON energization (AV), fleeting on make (EW), delayed pulse (IE), flasher start with pulse (BI), delay ON de-energization (RV), pulse forming function (IF), fleeting on break (AW), delay on energization and de-energization. It has an option with pluggable terminal blocks for easy exchange of devices with screw terminals or with cage clamp terminals. This MK 7850N/500 comes as MK 7850N/200 but with 2 additional functions of cyclic timer start with break and fleeting on make and break. The second time setting t2 for functions are cyclic timer start with pulse or break (TP) based on the separate setting of pulse and break time the flasher function can be used as cyclic timer, fleeting on make and break, delay ON energization and de-energization and a delay pulse (IE) and setting of pulse length.
  • With time interruption/time adding input for all functions
  • Adjustment aid for quick setting of long time values
  • Suitable for 2-wire proximity sensor control
  • LED indicators for operation, contact position and time delay
  • 2 Changeover contacts, one programmable as instantaneous contact

Applications

Industrial, Sensing & Instrumentation

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/9/19

S$136.40 ( S$145.95 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$136.40 (S$145.95)
  ( )
10+ S$134.01 (S$143.39)
  ( )
50+ S$127.31 (S$136.22)
  ( )
250+ S$123.20 (S$131.82)