You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OB 5693.11/9002L1 DC 12V - 

General Purpose Relay, OB 5693 Series, Power, Latching Single Coil, SPST-NC, 12 VDC, 16 A

OB 5693.11/9002L1 DC   12V - General Purpose Relay, OB 5693 Series, Power, Latching Single Coil, SPST-NC, 12 VDC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OB 5693.11/9002L1 DC 12V
Order Code:
9515585
Product Range
OB 5693 Series
See all Technical Docs

Product Information

:
SPST-NC
:
12VDC
:
16A
:
OB 5693 Series
:
Through Hole
:
Latching Single Coil
:
250VAC
:
Solder
:
-
:
Silver Tin Oxide
:
150ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OB 5693.11/9002L1 DC 12V is a Printed Circuit Board Relay, bistable, mechanical latching of contact. 1CO contact configuration. Solder line proof. Safe separation according to IEC/EN 61 140, IEC/EN 60 335.
  • Horizontal model
  • IP40 Protection rating

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$19.43 ( S$20.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$19.43 (S$20.79)
  ( )
10+ S$16.44 (S$17.59)
  ( )
50+ S$15.27 (S$16.34)
  ( )
250+ S$13.79 (S$14.76)