You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F0132200JA

Gas Gun, For Catalyst / Soldering Heads, VersaFlame Series

DREMEL F0132200JA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
F0132200JA
Order Code:
2422687
Product Range
-
Technical Datasheet:
F0132200JA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1200°C

:
75min

:
42ml

:
0.227g

:
170mm

:
55mm

:
110mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Ideal for soldering larger objects, such as waterpipes, and for light duty DIY'ers and hobbyists
  • Piezo ignition
  • Uses open flame and hot air
  • Adjustable flame control
  • Child safety lock
  • Tank capacity: 22g/42ml
  • Run time: 75mins

Contents

Contents: Includes solder, soldering sponge, soldering tip, flame extension piece, deflector, catalyst and wrench

No Longer Stocked

S$101.37 ( S$108.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$101.37 (S$108.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$99.35 (S$106.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --