You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

22-24116 - 

Tool Case, Weatherproof, Yellow, Polypropylene, 176 mm x 470 mm x 357 mm New

22-24116 - Tool Case, Weatherproof, Yellow, Polypropylene, 176 mm x 470 mm x 357 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-24116
Order Code:
3021540
Product Range
Duratool Yellow Weatherproof Cases
Technical Datasheet:
22-24116   Datasheet
See all Technical Docs

Product Information

:
PP (Polypropylene)
:
Yellow
:
7"
:
176mm
:
18.5"
:
470mm
:
14"
:
357mm
:
Duratool Yellow Weatherproof Cases
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Built-in O-ring with secure latches prevent water and moisture damage to contents
  • Padlock compatible for additional security
  • Built-in pressure relief valve
  • High-density polymer provides outstanding strength and corrosion resistance
  • 2-3/4" layer of cubed foam, 1/2" base layer foam & 1" top lid egg-crate foam

Related Searches

672 In stock

20 available for next business day delivery
652 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 25/8/19

More stock available week commencing 30/12/19

S$49.45 ( S$52.91 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$49.45 (S$52.91)
  ( )
10+ S$42.06 (S$45.00)
  ( )
25+ S$38.01 (S$40.67)
  ( )
50+ S$35.29 (S$37.76)