You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

22-24120

WATERPROOF CASE, 22.5"X16.5"X8.5", BLACK

22-24120 - WATERPROOF CASE, 22.5"X16.5"X8.5", BLACK
22-24120 - WATERPROOF CASE, 22.5"X16.5"X8.5", BLACK
22-24120 - WATERPROOF CASE, 22.5"X16.5"X8.5", BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-24120
Order Code:
3253322
Product Range
Duratool Black Weatherproof Cases
Technical Datasheet:
22-24120   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polymer

:
Black

:
8.5"

:
215.9mm

:
22.48"

:
571mm

:
16.5"

:
419mm

:
Duratool Black Weatherproof Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • 20.5" black tactical weatherproof case
  • Built-in o-ring with secure latches prevent water and moisture damage to contents
  • Padlock compatible for additional security
  • Built-in pressure relief valve
  • High density polymer provides outstanding strength and corrosion resistance
  • Durable equipment case with maximum shock protection

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

S$66.16 ( S$70.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$66.16 (S$70.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$59.98 (S$64.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$55.73 (S$59.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$55.14 (S$59.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.