You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

22-24121 - 

Tool Case, Weatherproof, Yellow, Polymer, 215.9 mm x 571.5 mm x 419.1 mm New

22-24121 - Tool Case, Weatherproof, Yellow, Polymer, 215.9 mm x 571.5 mm x 419.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-24121
Order Code:
3021541
Product Range
Duratool Yellow Weatherproof Cases
Technical Datasheet:
22-24121   Datasheet
See all Technical Docs

Product Information

:
Polymer
:
Yellow
:
8.5"
:
215.9mm
:
22.5"
:
571.5mm
:
16.5"
:
419.1mm
:
Duratool Yellow Weatherproof Cases
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Built-in O-ring with secure latches prevent water and moisture damage to contents
  • Padlock compatible for additional security
  • Built-in pressure relief valve
  • High-density polymer provides outstanding strength and corrosion resistance
  • 2-3/4" layer of cubed foam, 1/2" base layer foam & 1" top lid egg-crate foam

Related Searches

744 In stock

20 available for next business day delivery
724 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

S$74.27 ( S$79.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$74.27 (S$79.47)
  ( )
10+ S$63.17 (S$67.59)
  ( )
25+ S$57.08 (S$61.08)
  ( )
50+ S$52.99 (S$56.70)