You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

22-24140 - 

Tool Case, Weatherproof, Yellow, Polymer, 127 mm x 266.7 mm x 241.3 mm New

22-24140 - Tool Case, Weatherproof, Yellow, Polymer, 127 mm x 266.7 mm x 241.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-24140
Order Code:
3021546
Product Range
Duratool Yellow Weatherproof Cases
Technical Datasheet:
22-24140   Datasheet
See all Technical Docs

Product Information

:
Polymer
:
Yellow
:
5"
:
127mm
:
10.5"
:
266.7mm
:
9.5"
:
241.3mm
:
Duratool Yellow Weatherproof Cases
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Built-in O-ring with secure latches prevent water and moisture damage to contents
  • Padlock compatible for additional security
  • Built-in pressure relief valve
  • High-density polymer provides outstanding strength and corrosion resistance
  • 2-3/4" layer of cubed foam, 1/2" base layer foam & 1" top lid egg-crate foam

Related Searches

2,195 In stock

22 available for next business day delivery
2,173 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

25 will be available for delivery on 23/10/19

More stock available week commencing 24/2/20

S$23.20 ( S$24.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$23.20 (S$24.82)
  ( )
25+ S$19.32 (S$20.67)
  ( )
50+ S$17.26 (S$18.47)
  ( )
100+ S$15.93 (S$17.05)
  ( )
250+ S$15.02 (S$16.07)