You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

22-24146 - 

Tool Case, Weatherproof, Yellow, Polymer, 152.4 mm x 342.9 mm x 292.1 mm New

22-24146 - Tool Case, Weatherproof, Yellow, Polymer, 152.4 mm x 342.9 mm x 292.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-24146
Order Code:
3021544
Product Range
Duratool Yellow Weatherproof Cases
Technical Datasheet:
22-24146   Datasheet
See all Technical Docs

Product Information

:
Polymer
:
Yellow
:
6"
:
152.4mm
:
13.5"
:
342.9mm
:
11.5"
:
292.1mm
:
Duratool Yellow Weatherproof Cases
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Built-in O-ring with secure latches prevent water and moisture damage to contents
  • Padlock compatible for additional security
  • Built-in pressure relief valve
  • High-density polymer provides outstanding strength and corrosion resistance
  • 2-3/4" layer of cubed foam, 1/2" base layer foam & 1" top lid egg-crate foam

Related Searches

586 In stock

7 available for next business day delivery
579 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

S$41.42 ( S$44.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$41.42 (S$44.32)
  ( )
10+ S$35.24 (S$37.71)
  ( )
25+ S$31.85 (S$34.08)
  ( )
50+ S$29.58 (S$31.65)