You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8467-0332 - 

Compartment Case, Copolymer, 13", 330.2mm, 18.5", 470mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
8467-0332
Order Code:
2527513
Technical Datasheet:
8467-0332   Datasheet
See all Technical Docs

Product Information

:
Copolymer
:
-
:
13"
:
330.2mm
:
18.5"
:
470mm
:
3"
:
76.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8467-0332 is a Large Compartment Case molded from rugged copolymer resins to meet a variety to storage carrying needs. It provides a rustproof, odor and oil resistant for almost unlimited use and it will not dent. Translucent lids allow for quick identification of contents. Round corners, no sharp edges and lightweight covers that would not slam on fingers makes this case user friendly. Brass hinge pins for optimum strength and durability.
  • Comfortable, strong luggage-style handle
  • Double positive latches keep lids secure
  • Identification card holder for quick case selection
  • Includes 12 dividers
  • 4 to 16 compartments
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

S$53.721 ( S$57.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$53.721 (S$57.48)
  ( )
10+ S$48.20 (S$51.57)
  ( )
25+ S$42.49 (S$45.46)
  ( )
50+ S$39.62 (S$42.39)