You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8PK-3001-F - 

Wire Stripper, 30-20 AWG / 0.2-0.8mm Capacity Wires

8PK-3001-F - Wire Stripper, 30-20 AWG / 0.2-0.8mm Capacity Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
8PK-3001-F
Order Code:
3125452
Technical Datasheet:
8PK-3001-F   Datasheet
See all Technical Docs

Product Information

:
30AWG to 20AWG
:
0.2mm to 0.8mm
:
Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8PK-3001-F from Duratool is a wire stripper. This device strips without damaging the conductors and can be used as pliers and shears.
  • Suitable for cutting copper only
  • Less fatiguing and constant force recovery spring
  • Stripping range from 30AWG to 20AWG
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Related Searches

274 In stock

35 available for next business day delivery
239 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/3/20

S$15.23 ( S$16.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.23 (S$16.30)
  ( )
25+ S$13.11 (S$14.03)
  ( )
50+ S$12.18 (S$13.03)
  ( )
100+ S$11.38 (S$12.18)
  ( )
259+ S$10.38 (S$11.11)