You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D01021 - 

Cable Stripper, Adjustable, Round Cables, 4mm to 28mm

D01021 - Cable Stripper, Adjustable, Round Cables, 4mm to 28mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01021
Order Code:
1696724
Technical Datasheet:
D01021   Datasheet
See all Technical Docs

Product Information

:
-
:
4mm to 28mm
:
Round Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D01021 is a No.4-28H Cable Stripper made of highly abrasion-resistant plastic (POM). This stripper features no damage of the inner conductors due to infinitely variable adjustment of the cutting depth and suitable for use with round cables.
  • Accurate, fast and safe stripping
  • Blue/red colour
  • Removable reducing adapter
  • 4 to 50mm² Wire area size
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Alternatives for D01021

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$75.91 (S$81.22)   ( ) 10+ S$69.39 (S$74.25)   ( ) 25+ S$64.56 (S$69.08)   ( ) 50+ S$59.34 (S$63.49)   ( ) More Pricing...

Restricted Item Add

Related Searches

17 In stock

17 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$24.04 ( S$25.72 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$24.04 (S$25.72)