You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D01023 - 

Cable Strip Tool, 20AWG to 10AWG, 0.5mm² to 6mm², Round Cables

D01023 - Cable Strip Tool, 20AWG to 10AWG, 0.5mm² to 6mm², Round Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01023
Order Code:
1696727
Technical Datasheet:
D01023   Datasheet
See all Technical Docs

Product Information

:
20AWG to 10AWG
:
0.5mm² to 6mm²
:
Round Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D01023 is a Duo-Crimp No.300 Cable Stripper with easy stripping of conductors from 0.5 to 6mm² (20 to 10AWG). The special scanning system adjusts automatically to the wire diameter. The insulation is stripped OFF at a length of 5mm (but remains ON the conductor). This allows proper twisting of stranded wire ends and suitable for use with round cables.
  • Easily accessible built-in side cutter
  • Blue/red colour
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Related Searches

17 In stock

17 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$69.33 ( S$74.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$69.33 (S$74.18)