You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D01627 - 

Wire Stripper, Ergonomic, 27-10 AWG Capacity Cables/Wires

D01627 - Wire Stripper, Ergonomic, 27-10 AWG Capacity Cables/Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01627
Order Code:
1769660
Technical Datasheet:
D01627   Datasheet
See all Technical Docs

Product Information

:
27AWG to 10AWG
:
-
:
Cables & Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ergonomic design with non-slip handles
  • Built in strip stop for constant strip lengths
  • Ideal for repetitive strip configuration used in electrical installs and maintenance
  • Built in wire cutter can be used for end trimming
  • Strips and cuts PVC insulated wire up to 6.0mm 2 (0.126
  • inches, 10awg) down to 0.08mm2 (27awg)
  • Fine adjusters to accommodate varying insulation thickness and tool cycle characteristics
  • Multiple independent strip blades that contour to each conductor
  • Replaceable stripper jaws and cutter blade prolongs tool life
  • Dimensions: 203 mm
  • Weight: 193 g
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Alternatives for D01627

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$66.65 (S$71.32)   ( )

Restricted Item Add

Related Searches

12 In stock

12 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$71.64 ( S$76.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$71.64 (S$76.65)
  ( )
10+ S$65.48 (S$70.06)
  ( )
25+ S$60.92 (S$65.18)
  ( )
50+ S$55.67 (S$59.57)