You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D02331 - 

Hand Drill, Archimedes, Gold, 1 mm Shank Bit, 100 mm Overall

D02331 - Hand Drill, Archimedes, Gold, 1 mm Shank Bit, 100 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02331
Order Code:
2444535
Also Known As:
GTIN UPC EAN: 5051259021907
Technical Datasheet:
D02331   Datasheet
See all Technical Docs

Product Information

:
100mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • A spiral type hand drill with return spring; turns by pushing the centre piece up and down
  • Takes approx. 1.00mm diameter shank drill bit
  • Ideal for very precise drilling, PCB drilling etc.
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 5051259021907

Associated Products

Compare Selected

Related Searches

54 In stock

17 available for next business day delivery
37 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

35 will be available for delivery on 15/12/19

S$3.01 ( S$3.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.01 (S$3.22)
  ( )
100+ S$2.61 (S$2.79)
  ( )
250+ S$2.46 (S$2.63)
  ( )
500+ S$2.25 (S$2.41)
  ( )
1000+ S$2.02 (S$2.16)